Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoP3/180B
Newark Part No.97K8150
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.800 |
| 5+ | $163.170 |
| 10+ | $160.560 |
| 30+ | $157.930 |
| 50+ | $155.310 |
| 100+ | $144.780 |
Price for:Each
Minimum: 1
Multiple: 1
$165.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoP3/180B
Newark Part No.97K8150
Technical Datasheet
Thermal Resistance0.39°C/W
Packages CooledIGBT Power Module
External Width - Metric125mm
External Height - Metric135mm
External Length - Metric180mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial5.31"
External Length - Imperial7.09"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Thermal Resistance
0.39°C/W
External Width - Metric
125mm
External Length - Metric
180mm
Heat Sink Material
Aluminium
External Height - Imperial
5.31"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Packages Cooled
IGBT Power Module
External Height - Metric
135mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
7.09"
Product Range
-
Technical Docs (1)
Alternatives for P3/180B
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate