Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoP3/300B
Newark Part No.97K8151
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.790 |
| 5+ | $217.880 |
| 10+ | $214.840 |
| 30+ | $213.320 |
| 50+ | $211.840 |
| 100+ | $205.870 |
Price for:Each
Minimum: 1
Multiple: 1
$220.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoP3/300B
Newark Part No.97K8151
Technical Datasheet
Thermal Resistance0.33°C/W
Packages CooledIGBT Power Module
External Width - Metric125mm
External Height - Metric135mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial5.31"
External Length - Imperial11.81"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Thermal Resistance
0.33°C/W
External Width - Metric
125mm
External Length - Metric
300mm
Heat Sink Material
Aluminium
External Height - Imperial
5.31"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Packages Cooled
IGBT Power Module
External Height - Metric
135mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
11.81"
Product Range
-
Technical Docs (1)
Alternatives for P3/300B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate