Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX 453GB176HD
Newark Part No.09J5168
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
DC Collector Current460A
Continuous Collector Current460A
Collector Emitter Saturation Voltage2.45V
Collector Emitter Saturation Voltage Vce(on)1.7kV
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
No. of Pins20Pins
IGBT TerminationStud
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.7kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
460A
Collector Emitter Saturation Voltage
2.45V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
No. of Pins
20Pins
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Dual
Continuous Collector Current
460A
Collector Emitter Saturation Voltage Vce(on)
1.7kV
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Stud
Collector Emitter Voltage Max
1.7kV
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate