Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $136.070 |
Price for:Each
Minimum: 10
Multiple: 10
$1,360.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 150 GB 066 T
Newark Part No.77R2190
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current124A
DC Collector Current124A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo800mV
Transistor Case Style-
IGBT TerminationPress Fit
No. of Pins28Pins
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max800mV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
124A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
-
No. of Pins
28Pins
Collector Emitter Voltage Max
800mV
Product Range
-
Continuous Collector Current
124A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Collector Emitter Voltage V(br)ceo
800mV
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate