Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKB15/12A2
Newark Part No.63K6153
Technical Datasheet
No. of PhasesTwo Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current15A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Two Phase
Average Forward Current
15A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.2V
Forward Surge Current
370A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate