Print Page
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.100 |
| 5+ | $36.170 |
| 10+ | $33.310 |
| 25+ | $30.530 |
Price for:Each
Minimum: 1
Multiple: 1
$39.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 25/12
Newark Part No.46R0959
Product RangeSKD
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Bridge Rectifier Case Style-
No. of Pins5Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeSKD
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
25A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
-
Forward Voltage Max
2.2V
Forward Surge Current
370A
Product Range
SKD
Technical Docs (2)
Alternatives for SKD 25/12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

