Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKHI 22A H4 R
Newark Part No.55X3131
Product RangeSEMIDRIVER Series
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $489.650 |
Price for:Each
Minimum: 1
Multiple: 1
$489.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKHI 22A H4 R
Newark Part No.55X3131
Product RangeSEMIDRIVER Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Gate Driver Type-
Continuous Collector Current-
Driver ConfigurationHalf Bridge
Collector Emitter Saturation Voltage-
Power Switch TypeIGBT
Power Dissipation-
Driver Case StyleModule
IC Case / PackageModule
Transistor Case StyleSMD
IC MountingSurface Mount
IGBT TerminationSolder
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingSurface Mount
Supply Voltage Min14.4V
Supply Voltage Max15.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay1µs
Output Delay1µs
Product RangeSEMIDRIVER Series
Qualification-
SVHCNo SVHC (15-Jun-2015)
Product Overview
SKHI 22A H4 R is a SEMIDRIVER™ hybrid dual IGBT driver. It is used for IGBT modules in bridge circuits in industrial applications.
- Compatible to old SKHI 22, turn on gate voltage output is 15V typical
- CMOS compatible inputs, turn off gate voltage output is -7V typical
- Short protection by VCE monitoring and switch off
- Drive interlock top/bottom, internal gate emitter resistance is 22Kohm typical
- Isolation by transformers, input to output turn on propagation time is 1µs typical
- Supply undervoltage protection (13V)
- Error latch/output, error reset time is 9µs typical
- Supply voltage primary side is 15V typical
- Supply current primary side (no load) is 80mA typical
- Operating temperature range from -40°C to 85°C
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
-
Collector Emitter Saturation Voltage
-
Power Dissipation
-
IC Case / Package
Module
IC Mounting
Surface Mount
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Surface Mount
Supply Voltage Max
15.6V
Operating Temperature Max
85°C
Output Delay
1µs
Qualification
-
Gate Driver Type
-
Driver Configuration
Half Bridge
Power Switch Type
IGBT
Driver Case Style
Module
Transistor Case Style
SMD
IGBT Termination
Solder
IGBT Technology
-
Supply Voltage Min
14.4V
Operating Temperature Min
-40°C
Input Delay
1µs
Product Range
SEMIDRIVER Series
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability