Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $1,306.700 |
Price for:Each
Minimum: 4
Multiple: 4
$5,226.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM609GAR12E4
Newark Part No.77R2508
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle
DC Collector Current748A
Continuous Collector Current748A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage1.2kV
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo800mV
Transistor Case Style-
No. of Pins33Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max800mV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
748A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
-
Operating Temperature Max
175°C
Collector Emitter Voltage V(br)ceo
800mV
No. of Pins
33Pins
Collector Emitter Voltage Max
800mV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Single
Continuous Collector Current
748A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
-
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate