Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.340 |
Price for:Each
Minimum: 1
Multiple: 1
$55.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 57B12 E
Newark Part No.55X3173
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max-
Average On State Current50A
Average Forward Current50A
On State RMS Current95A
Peak Non Repetitive Surge Current1.5kA
Gate Trigger Voltage Max-
Operating Temperature Max125°C
Holding Current Max250mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
-
Average Forward Current
50A
Peak Non Repetitive Surge Current
1.5kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
50A
On State RMS Current
95A
Gate Trigger Voltage Max
-
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Alternatives for SKKT 57B12 E
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability