Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM 400 GA 128 D
Newark Part No.88K1207
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 400 GA 128 D
Newark Part No.88K1207
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
Transistor PolarityN Channel
IGBT Configuration-
Continuous Collector Current530A
DC Collector Current530A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage2.35V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleSEMITRANS 4
No. of Pins5Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
530A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
5Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
-
DC Collector Current
530A
Collector Emitter Saturation Voltage
2.35V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
SEMITRANS 4
IGBT Termination
Stud
IGBT Technology
-
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate