Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.440 |
| 5+ | $196.880 |
| 16+ | $190.600 |
Price for:Each
Minimum: 1
Multiple: 1
$209.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM150GB12T4
Newark Part No.55X3186
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current232A
DC Collector Current232A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 Fast [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
232A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Continuous Collector Current
232A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
IGBT Technology
IGBT 4 Fast [Trench]
Product Range
-
Technical Docs (3)
Alternatives for SKM150GB12T4
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
