Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $306.360 |
| 5+ | $290.860 |
| 16+ | $275.270 |
| 32+ | $264.060 |
| 56+ | $253.120 |
| 104+ | $231.370 |
Price for:Each
Minimum: 1
Multiple: 1
$306.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM150GB12V
Newark Part No.55X3188
Technical Datasheet
IGBT ConfigurationHalf Bridge
DC Collector Current231A
Continuous Collector Current231A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyV-IGBT
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKM150GB12V is a SEMITRANS® 2 IGBT Module for use with AC inverter drives and electronic welders. It features insulated copper base plate using DBC technology (Direct Copper Bonding) and increased power cycling capability.
- Half-bridge switch
- V-IGBT = 6th generation Trench V-IGBT (Fuji)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- Lowest switching losses at high di/dt
- UL recognized, file number E63532
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
231A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
DC Collector Current
231A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Junction Temperature, Tj Max
175°C
IGBT Termination
Stud
IGBT Technology
V-IGBT
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
