Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM300GB12F4
Newark Part No.29AK7512
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $256.430 |
| 5+ | $252.630 |
| 10+ | $248.950 |
| 36+ | $234.010 |
Price for:Each
Minimum: 1
Multiple: 1
$256.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM300GB12F4
Newark Part No.29AK7512
Technical Datasheet
IGBT Configuration-
Continuous Collector Current380A
DC Collector Current380A
Collector Emitter Saturation Voltage2.06V
Collector Emitter Saturation Voltage Vce(on)2.06V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
-
DC Collector Current
380A
Collector Emitter Saturation Voltage Vce(on)
2.06V
Power Dissipation Pd
-
Operating Temperature Max
175°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Continuous Collector Current
380A
Collector Emitter Saturation Voltage
2.06V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability