Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM75GB12V
Newark Part No.55X3203
Your Part Number
Technical Datasheet
164 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.180 |
| 5+ | $200.370 |
Price for:Each
Minimum: 1
Multiple: 1
$211.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM75GB12V
Newark Part No.55X3203
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current114A
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyV-IGBT
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
175°C
IGBT Termination
Stud
IGBT Technology
V-IGBT
Product Range
-
Continuous Collector Current
114A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability