Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $543.570 |
| 12+ | $519.930 |
Price for:Each
Minimum: 6
Multiple: 6
$3,261.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKT760/16E
Newark Part No.88K1996
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current696A
Average On State Current696A
On State RMS Current1.6kA
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current15kA
Operating Temperature Max125°C
Holding Current Max500mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKT760/16E is a Line Thyristor made of hermetic metal case with ceramic insulator.
- Capsule package for double sided cooling
- Shallow design with single sided cooling
- International standard case
- OFF-state and reverse voltage up to 1800V
- Amplifying gate
Applications
Motor Drive & Control, HVAC, Industrial, Power Management, Communications & Networking
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average On State Current
696A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
696A
On State RMS Current
1.6kA
Peak Non Repetitive Surge Current
15kA
Holding Current Max
500mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
