Need more?
Quantity | Price |
---|---|
1+ | $1.440 |
25+ | $0.931 |
50+ | $0.792 |
100+ | $0.652 |
250+ | $0.585 |
500+ | $0.517 |
Product Information
Product Overview
The RailClamp series ultra-low capacitance TVS Array designed to protect high speed data interfaces. It is specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events) and EFT (electrical fast transients). The device has a typical capacitance of only 0.50pF (pin 1 to 2), used on circuits operating in excess of 3GHz without signal attenuation. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge). Each device can be configured to protect 1 bidirectional line or two unidirectional lines. It is designed for use in applications where board space is at a premium. The combination of small size, low capacitance and high level of ESD protection makes them a flexible solution for applications such as HDMI, MDDI, antenna circuits, Automatic Test Equipment, USB 2.0 and InfiniBand circuits.
- Designed to replace polymer TVS
- Protects up to two I/O lines
- <lt/>1pF Ultra-Low capacitance
- No insertion loss to <gt/>3.0GHz
- Low leakage current and clamping voltage
- Solid-state silicon-avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, RF Communications, Sensing & Instrumentation, Power Management, Industrial, Multimedia
Technical Specifications
RailClamp Series
Unidirectional
5Pins
5V
SC-70
6V
125°C
-
25V
5V
25V
150W
6V
150W
-
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate