Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0504F.TCT
Newark Part No.64J0624
Product RangeRailClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.465 |
6000+ | $0.453 |
12000+ | $0.447 |
18000+ | $0.446 |
30000+ | $0.445 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,395.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0504F.TCT
Newark Part No.64J0624
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSC-70
TVS Polarity-
No. of Pins6Pins
Reverse Standoff Voltage5V
Clamping Voltage Max25V
Operating Voltage5V
Power Dissipation Pd150W
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation150W
Qualification-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
25V
TVS Polarity
-
Reverse Standoff Voltage
5V
Operating Voltage
5V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
150W
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Diode Case Style
SC-70
No. of Pins
6Pins
Clamping Voltage Max
25V
Power Dissipation Pd
150W
Maximum Breakdown Voltage
6V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for RCLAMP0504F.TCT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability