Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0522P.TCT
Newark Part No.
Re-Reel94AC9825
Cut Tape94AC9825
Product RangeRailClamp Series
Your Part Number
3,988 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 25+ | $0.614 |
| 50+ | $0.519 |
| 100+ | $0.425 |
| 250+ | $0.383 |
| 500+ | $0.340 |
| 1000+ | $0.308 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0522P.TCT
Newark Part No.
Re-Reel94AC9825
Cut Tape94AC9825
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleDFN1610
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN1610
Operating Voltage
5V
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability