Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0524PATCT
Newark Part No.84X9401
Product RangeRailClamp Series
Technical Datasheet
Packaging Options
13,648 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $0.955 |
| 50+ | $0.831 |
| 100+ | $0.706 |
| 250+ | $0.651 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0524PATCT
Newark Part No.84X9401
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSLP2510P8
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
No. of Pins10Pins
Clamping Voltage Max15V
Operating Voltage5V
Power Dissipation Pd150W
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation150W
Qualification-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
TVS Polarity
Unidirectional
No. of Pins
10Pins
Operating Voltage
5V
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
150W
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Diode Case Style
SLP2510P8
Reverse Standoff Voltage
5V
Clamping Voltage Max
15V
Power Dissipation Pd
150W
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability