Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0551P.TNT
Newark Part No.79AK9487
Product RangeRailClamp Series
Technical Datasheet
10,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.206 |
50+ | $0.206 |
100+ | $0.206 |
250+ | $0.206 |
500+ | $0.206 |
1000+ | $0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0551P.TNT
Newark Part No.79AK9487
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max15V
Diode Case StyleSLP1006P2
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage11V
Peak Pulse Power Dissipation45W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
5V
Diode Case Style
SLP1006P2
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
45W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
15V
No. of Pins
2Pins
Maximum Breakdown Voltage
11V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability