Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582BQTCT
Newark Part No.
Re-Reel84X9405
Cut Tape84X9405
Product RangeRailClamp Series
Your Part Number
5,013 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.130 |
| 50+ | $0.969 |
| 100+ | $0.810 |
| 250+ | $0.732 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582BQTCT
Newark Part No.
Re-Reel84X9405
Cut Tape84X9405
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max20V
Product RangeRailClamp Series
TVS PolarityUnidirectional
No. of Pins3Pins
Reverse Standoff Voltage5V
Clamping Voltage Max20V
Operating Voltage5V
Power Dissipation Pd300W
Diode Case StyleSC-75
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage11V
Peak Pulse Power Dissipation300W
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
20V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Operating Voltage
5V
Diode Case Style
SC-75
Maximum Breakdown Voltage
11V
Automotive Qualification Standard
AEC-Q100
Product Range
RailClamp Series
No. of Pins
3Pins
Clamping Voltage Max
20V
Power Dissipation Pd
300W
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
300W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
