Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0584J.TCT
Newark Part No.84X9407
Product RangeRailClamp Series
Technical Datasheet
2,031 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.430 |
25+ | $0.909 |
50+ | $0.817 |
100+ | $0.726 |
250+ | $0.659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0584J.TCT
Newark Part No.84X9407
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max15V
Product RangeRailClamp Series
TVS PolarityUnidirectional
No. of Pins10Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max15V
Diode Case StyleSLP2710P8
Power Dissipation Pd75W
Minimum Breakdown Voltage6.5V
Maximum Breakdown Voltage11V
Peak Pulse Power Dissipation75W
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
15V
Power Dissipation Pd
75W
Maximum Breakdown Voltage
11V
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Product Range
RailClamp Series
No. of Pins
10Pins
Operating Voltage
5V
Diode Case Style
SLP2710P8
Minimum Breakdown Voltage
6.5V
Peak Pulse Power Dissipation
75W
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability