Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1521PQTCT
Newark Part No.84X9408
Product RangeRailClamp Series
Technical Datasheet
Packaging Options
970 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 25+ | $0.857 |
| 50+ | $0.731 |
| 100+ | $0.604 |
| 250+ | $0.557 |
| 500+ | $0.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1521PQTCT
Newark Part No.84X9408
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
Clamping Voltage Vc Max35V
TVS PolarityBidirectional
Reverse Standoff Voltage15V
No. of Pins2Pins
Clamping Voltage Max35V
Operating Voltage15V
Power Dissipation Pd120W
Diode Case StyleSLP1006P2
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation120W
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
RailClamp Series
TVS Polarity
Bidirectional
No. of Pins
2Pins
Operating Voltage
15V
Diode Case Style
SLP1006P2
Maximum Breakdown Voltage
-
Automotive Qualification Standard
AEC-Q100
Clamping Voltage Vc Max
35V
Reverse Standoff Voltage
15V
Clamping Voltage Max
35V
Power Dissipation Pd
120W
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
120W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability