Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2504P.TCT
Newark Part No.10R1036
Product RangeRailClamp Series
Technical Datasheet
Packaging Options
1,880 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.230 |
25+ | $0.799 |
50+ | $0.688 |
100+ | $0.578 |
250+ | $0.544 |
500+ | $0.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2504P.TCT
Newark Part No.10R1036
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max13V
No. of Pins6Pins
Operating Voltage2.5V
Power Dissipation Pd80W
Diode Case StyleSLP1616P6
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
13V
Operating Voltage
2.5V
Diode Case Style
SLP1616P6
Automotive Qualification Standard
-
No. of Pins
6Pins
Power Dissipation Pd
80W
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability