Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3304N.TCT
Newark Part No.69K7060
Product RangeRailClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.753 |
6000+ | $0.749 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,259.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3304N.TCT
Newark Part No.69K7060
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleSLP2626P10
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
No. of Pins10Pins
Operating Voltage3.3V
Clamping Voltage Max18V
Power Dissipation Pd450W
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation450W
Operating Temperature Max125°C
Qualification-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
18V
TVS Polarity
Unidirectional
No. of Pins
10Pins
Clamping Voltage Max
18V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
450W
Qualification
-
Automotive Qualification Standard
-
Diode Case Style
SLP2626P10
Reverse Standoff Voltage
3.3V
Operating Voltage
3.3V
Power Dissipation Pd
450W
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for RCLAMP3304N.TCT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate