Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP7534P.TNT
Newark Part No.94AC9837
Product RangeRailClamp Series
Technical Datasheet
Packaging Options
3,087 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.652 |
50+ | $0.650 |
100+ | $0.550 |
250+ | $0.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP7534P.TNT
Newark Part No.94AC9837
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleDFN2010
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN2010
Operating Voltage
5V
Product Range
RailClamp Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability