Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSD24C.TCT
Newark Part No.10R1040
Product RangeSDxxC Series
Technical Datasheet
Packaging Options
1,747 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.420 |
25+ | $0.420 |
50+ | $0.386 |
100+ | $0.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSD24C.TCT
Newark Part No.10R1040
Product RangeSDxxC Series
Technical Datasheet
Product RangeSDxxC Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max40V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage26.7V
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SDxxC Series
Reverse Standoff Voltage
24V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
40V
No. of Pins
2Pins
Maximum Breakdown Voltage
26.7V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for SD24C.TCT
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability