Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSMDA05.TBT
Newark Part No.58K9952
Product RangeSMDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $1.380 |
2000+ | $1.350 |
3000+ | $1.330 |
5000+ | $1.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$1,380.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSMDA05.TBT
Newark Part No.58K9952
Product RangeSMDA Series
Technical Datasheet
Product RangeSMDA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max11V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMDA Series
Reverse Standoff Voltage
5V
Diode Case Style
SOIC
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
11V
No. of Pins
8Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for SMDA05.TBT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate