Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSR12.TCT
Newark Part No.37K8474
Product RangeRailClamp SR Series
Technical Datasheet
Packaging Options
2,323 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.759 |
25+ | $0.759 |
50+ | $0.759 |
100+ | $0.759 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSR12.TCT
Newark Part No.37K8474
Product RangeRailClamp SR Series
Technical Datasheet
Clamping Voltage Vc Max31V
Diode Case StyleSOT-143
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
No. of Pins4Pins
Clamping Voltage Max31V
Operating Voltage12V
Power Dissipation Pd500W
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Qualification-
Product RangeRailClamp SR Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
31V
TVS Polarity
Unidirectional
No. of Pins
4Pins
Operating Voltage
12V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
500W
Product Range
RailClamp SR Series
SVHC
No SVHC (15-Jan-2019)
Diode Case Style
SOT-143
Reverse Standoff Voltage
12V
Clamping Voltage Max
31V
Power Dissipation Pd
500W
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability