New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Filters
                      4. Integrated Passive Filters
                      Print Page

                      STF203-22.TCT

                      ESD Protection Device, Array, SC-70, 6 Pins, 5.25 V

                      Date/Lot Code

                      SEMTECH STF203-22.TCT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMTECH
                      Manufacturer Part NoSTF203-22.TCT
                      Newark Part No.37K8483
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,208 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.472
                      25+$0.470
                      50+$0.470
                      100+$0.431
                      250+$0.398
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEMTECH
                      Manufacturer Part NoSTF203-22.TCT
                      Newark Part No.37K8483
                      Technical Datasheet

                      Data Sheet

                      EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
                      No. of Data Lines2 Data Lines
                      Filter CircuitC-R-C Pi Filter
                      Filter Case StyleSOT-23
                      No. of Pins6Pins
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The STF203-22.TCT is an USB upstream Port Filter and TVS Diode for EMI filtering and ESD protection. It is constructed using a proprietary technology that allows passive components. The device is an easily implemented solution for meeting the requirements of revision 1.1 of the USB specification. The value of series resistance added to the output impedance of the USB driver must be as close to possible to the 45Ω characteristic impedance of the cable (90Ω balanced) to minimize transmission line reflections. The 1.5kΩ pull-up resistor is required by the USB specification to identify the equipment as either a full-speed (connected to D+ line) or low-speed (connected to D line) device. The 47pF capacitors are required to bypass high frequency energy to ground and to control the edge rate of the USB signals. The TVS diodes on the input/output pins provide suppression of ESD voltages in excess of ±15kV (air discharge) and ±8kV (contact discharge) per IEC 61000-4-2, level 4.

                      • Line termination is achieved with series resistors on both the D+ and D- USB lines
                      • Provides ESD protection of both (D+ and D-) data lines and the voltage bus (VBUS)
                      • Bidirectional EMI/RFI filtering and line termination with integrated ESD protection
                      • Filtering and termination for one USB port
                      • Low leakage current
                      • Solid-state technology
                      • -40 to 125°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Consumer Electronics, Audio, Industrial

                      Technical Specifications

                      EMI Filter Type

                      USB Upstream and Terminator EMI Filter with ESD

                      Filter Circuit

                      C-R-C Pi Filter

                      No. of Pins

                      6Pins

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Data Lines

                      2 Data Lines

                      Filter Case Style

                      SOT-23

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.