New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  SX1211I084TRT

                                                                                                  RF Transceiver, 863MHz to 960MHz, FSK, OOK, 200Kbps, 12.5sBm out, 2.1V to 3.6V, TQFN-32

                                                                                                  SEMTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMTECH SX1211I084TRT
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1211I084TRT
                                                                                                  Newark Part No.88M2020
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  3000+$2.620
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 3000
                                                                                                  Multiple: 3000
                                                                                                  $7,860.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1211I084TRT
                                                                                                  Newark Part No.88M2020
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min863MHz
                                                                                                  Frequency Max960MHz
                                                                                                  Supply Voltage Min2.1V
                                                                                                  RF / IF ModulationFSK, OOK
                                                                                                  Data Rate200Kbps
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Receiving Current3.5mA
                                                                                                  No. of Pins32Pins
                                                                                                  RF IC Case StyleTQFN
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current21mA
                                                                                                  Output Power (dBm)12.5dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Sensitivity dBm-110dBm
                                                                                                  RF Transceiver ApplicationsSecurity and Alarm Systems, Sub-Metering, Industrial Monitoring & Control, Building Automation
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  863MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.1V

                                                                                                  Data Rate

                                                                                                  200Kbps

                                                                                                  Receiving Current

                                                                                                  3.5mA

                                                                                                  RF IC Case Style

                                                                                                  TQFN

                                                                                                  Transmitting Current

                                                                                                  21mA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -110dBm

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  960MHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK, OOK

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Power (dBm)

                                                                                                  12.5dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Security and Alarm Systems, Sub-Metering, Industrial Monitoring & Control, Building Automation

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B4B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jan-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.