| Quantity | Price |
|---|---|
| 1000+ | $2.64 |
| Quantity | Price |
|---|---|
| 3000+ | $2.44 |
Product Information
Product Overview
The SX1239IMLTRT is a highly integrated low power RF UHF Receiver capable of operation over a wide frequency range, including the 433, 868 and 915MHz license-free ISM (industry scientific and medical) frequency bands. Its highly integrated architecture allows for a minimum of external components whilst maintaining maximum design flexibility. All major RF communication parameters are programmable and most of them can be dynamically set. The SX1239 offers the unique advantage of programmable narrow-band and wide-band communication modes without the need to modify external components. The SX1239 is optimized for low power consumption while offering high sensitivity and channelized operation. TrueRF™ technology enables an external component count (elimination of the SAW filter) whilst still satisfying ETSI and FCC regulations.
- High sensitivity - down to -120dBm at 1.2kbps
- High selectivity - 16-tap FIR channel filter
- Low current - Rx = 16mA, 100nA register retention
- Constant RF performance over voltage range of chip
- FSK Bit rates up to 300kbps
- Fully integrated synthesizer with a resolution of 61Hz
- FSK, GFSK, MSK, GMSK and OOK demodulation
- Built-in bit synchronizer performing clock recovery
- Incoming sync word recognition
- 115dB+ Dynamic range RSSI
- Automatic RF sense with ultra-fast AFC
- Packet engine with CRC, AES-128 encryption and 66bytes FIFO
- Built-in temperature sensor and low battery indicator
Applications
RF Communications, Automation & Process Control, Wireless, Security, Communications & Networking, Industrial, Medical
Technical Specifications
290MHz
1.02GHz
1.8V
-120dBm
QFN
16mA
1.02GHz
-40°C
85°C
-
No SVHC (15-Jan-2019)
Receiver
FSK, OOK
3.6V
300Kbps
24Pins
290MHz
Automated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems
QFN
-
MSL 2 - 1 year
Technical Docs (2)
Alternatives for SX1239IMLTRT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate