Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.440 |
Price for:Each
Minimum: 1
Multiple: 1
$343.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1262DVK1PAS
Newark Part No.02AH4169
Kit Application TypeWireless Connectivity
Silicon ManufacturerSemtech
Silicon Core NumberSX1262
Application Sub TypeLoRa Transceiver
Kit Contents2x SX1262MB1PAS Mod w/ST Nucleo Board & Touch Screen, 2x Cables/Antennas/Touch Screen Styluses, Note
Product Range-
SVHCTo Be Advised
Product Overview
- Development kit for LoRa® SX1262, configured for 915MHz frequency for Australia and North America
- Four PCB layers, 32MHz TCXO ref clock
- Tx out power of 22dBm
- 923MHz and 915MHz frequency band
Contents
2 x SX1262MB1PAS RF modules including a microcontroller ST Nucleo MBED board and a touch screen, 2 x connection cables mini-USB / USB, 2 x 868/915MHz antennas, 2 x mini-USB cables, 2 x touch screen styluses, 1 x read-me note.
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
SX1262
Kit Contents
2x SX1262MB1PAS Mod w/ST Nucleo Board & Touch Screen, 2x Cables/Antennas/Touch Screen Styluses, Note
SVHC
To Be Advised
Silicon Manufacturer
Semtech
Application Sub Type
LoRa Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate