Product Information
Product Overview
Development kit features Semtech's LoRa® SX1272 and is configured for the 915MHz frequency band. SX1272 is a single-chip integrated circuit ideally suited for today's high performance ISM band RF applications. Added to the renowned, high-performance and low-cost, FSK / OOK RF transceiver modem, the SX1272 is also equipped with the LoRa proprietary transceiver modem. The SX1272 evaluation kit based around the Eiger platform, allows the user to test every aspect of the radio both from the system and RF point of view. On one hand, the Eiger platform is a touch screen portable device which has been design to enable quick and easy testing of the PER performances of the SX1272. On the other hand, the SX1272SKA is a PC based evaluation tool which allows in depth testing of the radio.
- Two PCB layers
- 32MHz XTAL ref clock
- 915MHz frequency band
- Tx out power (LF/HF) of 20dBm
Contents
2 x Eiger platforms, 2 x SX1272 modules, 2 x ½ wave dipole antennas, 2 x mini USB cables, Insert sheet.
Technical Specifications
Semtech
LoRa Transceiver
2x SX1272RF1CAS Module/Eiger Platforms/Half Wave Dipole Antennas/Mini-USB Cables, Insert Sheet
To Be Advised
SX1272
Wireless Connectivity
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate