Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Product Overview
- Single RF module with LoRa® SX1276 long range low power transceiver
- Configured for 433MHz frequency band (LF) or 868MHz frequency band (HF)
- Four layers PCB
- 32MHz XTAL ref clock
- Tx out power (LF/HF) of 20dBm or 14dBm
Contents
SX1276 module with antennas.
Technical Specifications
Silicon Manufacturer
Semtech
Kit Application Type
Wireless Connectivity
Kit Contents
Eval Module SX1276 w/433/868MHz Antennas
SVHC
To Be Advised
Silicon Core Number
SX1276
Application Sub Type
LoRa Transceiver
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate