Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 25+ | $1.220 |
| 50+ | $1.210 |
Product Information
Product Overview
SX1508B is a world’s lowest voltage level shifting GPIO with LED driver and keypad engine. This complete ultra-low voltage General Purpose parallel Input/Output (GPIO) expander is ideal for low power handheld battery powered equipment. This family of GPIOs comes in 8-, 16channel configuration and allows easy serial expansion of I/O through a standard 400KHz I²C interface. GPIO devices can provide additional control and monitoring when the microcontroller or chipset has insufficient I/O ports, or in systems where serial communication and control from a remote location is advantageous. This can also act as a level shifter to connect a microcontroller running at one voltage level to a component running at a different voltage level, thus eliminating the need for extra level translating circuits. Typical application includes cell phones, PDAs, MP3 players, digital camera, notebooks, GPS units, any battery powered equipment.
- 1.2V to 3.6V low operating voltage with dual independent I/O rails (VCC1, VCC2), 8 I/Os
- Enable direct level shifting between I/O banks and host controller
- 5.5V tolerant I/Os, up to 15mA output sink on all I/Os (no total sink current limit)
- Integrated LED driver for enhanced lighting, intensity control (256-step PWM)
- Blink control (224 on/off values), breathing control (224 fade in/out values)
- Blink control (224 on/off values), breathing control (224 fade in/out values)
- Support up to 8x8 matrix (64 Keys), configurable input debounce
- 8/16 channels of true Bi-directional style I/O, programmable pull-up/pull-down
- Push/pull or open-drain outputs, programmable polarity
- QFN-UT-20 package, operating temperature range from -40°C to +85°C
Technical Specifications
8bit
I2C
I2C
3.6V
QFN
8I/O's
85°C
-
To Be Advised
8bit
400kHz
1.425V
TQFN
20Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate