Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoTCLAMP0602N.TCT
Newark Part No.79AK9500
Product RangeTransClamp Series
Technical Datasheet
Packaging Options
900 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 25+ | $2.640 |
| 50+ | $2.280 |
| 100+ | $1.910 |
| 250+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTCLAMP0602N.TCT
Newark Part No.79AK9500
Product RangeTransClamp Series
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleSLP2626P10
No. of Pins10Pins
Operating Voltage6V
Power Dissipation Pd2.5kW
Product RangeTransClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
10Pins
Power Dissipation Pd
2.5kW
Automotive Qualification Standard
-
Diode Case Style
SLP2626P10
Operating Voltage
6V
Product Range
TransClamp Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability