Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0301PQTNT
Newark Part No.79AK9441
Product RangeµClamp Series
Technical Datasheet
7,092 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 50+ | $0.713 |
| 100+ | $0.467 |
| 250+ | $0.414 |
| 500+ | $0.362 |
| 1000+ | $0.327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0301PQTNT
Newark Part No.79AK9441
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max8V
Diode Case StyleSLP1006P2
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation40W
Operating Temperature Max85°C
Diode MountingSurface Mount
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
3V
Diode Case Style
SLP1006P2
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
85°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability