New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      UCLAMP0504A.TCT

                      ESD Protection Device, Array, 12 V, SC-89, 6 Pins, 5 V, 100 W

                      Date/Lot Code

                      SEMTECH UCLAMP0504A.TCT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMTECH
                      Manufacturer Part NoUCLAMP0504A.TCT
                      Newark Part No.64J3829
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      668 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.080
                      25+$0.692
                      50+$0.586
                      100+$0.480
                      250+$0.434
                      500+$0.388
                      1000+$0.346
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEMTECH
                      Manufacturer Part NoUCLAMP0504A.TCT
                      Newark Part No.64J3829
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max12V
                      Diode Case StyleSC-89
                      No. of Pins6Pins
                      Operating Voltage5V
                      Power Dissipation Pd100W
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The UCLAMP0504A.TCT is a µClamp™ 4-line ESD Protection Device Array designed to protect sensitive electronics from damage or latch-up due to ESD. It is designed for use in applications where board space is at a premium. Each device requires less than 2.9mm² of PCB area and will protect up to four lines. It may be used on lines where the signal polarities are above ground. TVS diode is solid-state device designed specifically for transient suppression. It features large cross-sectional area junctions for conducting high transient currents. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The device may be used to meet the immunity requirements of IEC 61000-4-2, level 4. It is ideal for use in portable electronics such as cell phones, PDA's, notebook computers and digital cameras.

                      • Protects four I/O lines
                      • Low leakage current
                      • Low operating and clamping voltages
                      • Solid-state silicon-avalanche technology
                      • -55 to 125°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Audio, Industrial

                      Technical Specifications

                      Clamping Voltage Vc Max

                      12V

                      No. of Pins

                      6Pins

                      Power Dissipation Pd

                      100W

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      SC-89

                      Operating Voltage

                      5V

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for UCLAMP0504A.TCT

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.