Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0544P.TCT
Newark Part No.79AK9442
Product RangeµClamp Series
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.385 |
25+ | $0.385 |
50+ | $0.385 |
100+ | $0.385 |
250+ | $0.385 |
500+ | $0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0544P.TCT
Newark Part No.79AK9442
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSLP2510P8
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd25W
Product RangeµClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
10Pins
Power Dissipation Pd
25W
Automotive Qualification Standard
-
Diode Case Style
SLP2510P8
Operating Voltage
5V
Product Range
µClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability