Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1211T.TCT
Newark Part No.94AC9841
Product RangeµClamp Series
Technical Datasheet
Packaging Options
3,495 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 25+ | $0.658 |
| 50+ | $0.555 |
| 100+ | $0.451 |
| 250+ | $0.407 |
| 500+ | $0.362 |
| 1000+ | $0.328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1211T.TCT
Newark Part No.94AC9841
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max27V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeµClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
27V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN1006
Operating Voltage
12V
Product Range
µClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability