Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1871P.TNT
Newark Part No.79AK9449
Product RangeµClamp Series
Technical Datasheet
9,900 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.259 |
50+ | $0.259 |
100+ | $0.259 |
250+ | $0.259 |
500+ | $0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1871P.TNT
Newark Part No.79AK9449
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max45V
Diode Case StyleSGP1610N2
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage25V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
18V
Diode Case Style
SGP1610N2
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
45V
No. of Pins
2Pins
Maximum Breakdown Voltage
25V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability