New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      UCLAMP3301H.TCT

                      ESD Protection Device, 8 V, SOD-523, 2 Pins, 3.3 V, 40 W, µClamp Series

                      Date/Lot Code

                      SEMTECH UCLAMP3301H.TCT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMTECH
                      Manufacturer Part NoUCLAMP3301H.TCT
                      Newark Part No.64J1363
                      Product RangeµClamp Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 8/10/2025.

                      Notify me when back in stock

                      QuantityPrice
                      3000+$0.250
                      6000+$0.223
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $750.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEMTECH
                      Manufacturer Part NoUCLAMP3301H.TCT
                      Newark Part No.64J1363
                      Product RangeµClamp Series
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max8V
                      Diode Case StyleSOD-523
                      TVS PolarityUnidirectional
                      Reverse Standoff Voltage3.3V
                      No. of Pins2Pins
                      Operating Voltage3.3V
                      Clamping Voltage Max8V
                      Power Dissipation Pd40W
                      Minimum Breakdown Voltage-
                      Maximum Breakdown Voltage-
                      Peak Pulse Power Dissipation40W
                      Operating Temperature Max125°C
                      Qualification-
                      Product RangeµClamp Series
                      Automotive Qualification Standard-
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Clamping Voltage Vc Max

                      8V

                      TVS Polarity

                      Unidirectional

                      No. of Pins

                      2Pins

                      Clamping Voltage Max

                      8V

                      Minimum Breakdown Voltage

                      -

                      Peak Pulse Power Dissipation

                      40W

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      SOD-523

                      Reverse Standoff Voltage

                      3.3V

                      Operating Voltage

                      3.3V

                      Power Dissipation Pd

                      40W

                      Maximum Breakdown Voltage

                      -

                      Operating Temperature Max

                      125°C

                      Product Range

                      µClamp Series

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for UCLAMP3301H.TCT

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.