Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3304A.TCT
Newark Part No.95AC5438
Product RangeµClamp Series
Technical Datasheet
Packaging Options
2,697 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $0.720 |
| 50+ | $0.612 |
| 100+ | $0.503 |
| 250+ | $0.462 |
| 500+ | $0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3304A.TCT
Newark Part No.95AC5438
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSC-89
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeµClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SC-89
Operating Voltage
3.3V
Product Range
µClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability