Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L070
Newark Part No.74M7648
Product Range6700 Series
Technical Datasheet
2,985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L070
Newark Part No.74M7648
Product Range6700 Series
Technical Datasheet
Switching Temperature70°C
Reset Temperature50°C
Contact OperationNormally Closed
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating1A at 48VDC
Product Range6700 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switching Temperature
70°C
Contact Operation
Normally Closed
Sensor Housing
TO-220
Product Range
6700 Series
Reset Temperature
50°C
Sensor Terminals
Through Hole
Contact Rating
1A at 48VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate