Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEG1-1-62F-10.0-01-V
Newark Part No.93AJ3051
Product RangeIEG Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $41.400 |
Price for:Each
Minimum: 2
Multiple: 1
$82.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEG1-1-62F-10.0-01-V
Newark Part No.93AJ3051
Product RangeIEG Series
Technical Datasheet
Product RangeIEG Series
Current Rating10A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity-
Trip Time-
Dielectric Strength3.75kV
SVHCTo Be Advised
Technical Specifications
Product Range
IEG Series
No. of Poles
1 Pole
Interrupting Capacity
-
Dielectric Strength
3.75kV
Current Rating
10A
Input Voltage VAC
250V
Trip Time
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate