New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Linear Displacement Sensors
                      Print Page

                      612R12KL.08

                      Position Sensor, Linear, Cylindrical, 305mm Electrical Travel, 12 kOhm, 250 mW, 600 Series

                      SENSATA / BEI SENSORS 612R12KL.08
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA / BEI SENSORS
                      Manufacturer Part No612R12KL.08
                      Newark Part No.79AK3248
                      Product Range600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$831.360
                      5+$773.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $831.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA / BEI SENSORS
                      Manufacturer Part No612R12KL.08
                      Newark Part No.79AK3248
                      Product Range600 Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure Design-
                      Supply Voltage DC Min-
                      Supply Voltage DC Max-
                      Input Voltage-
                      Sensor HousingCylindrical
                      Operating Wiper Current (max)-
                      No. of Pins-
                      Potentiometer Resistance12kohm
                      Output Current-
                      Operating Magnetic Force Min-
                      Life Expectancy (Cycles)-
                      Linearity0.08%
                      Housing MaterialPlastic
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product Range600 Series
                      SVHCTo Be Advised

                      Product Overview

                      612R12KL.08 is a 600 series linear position sensor.

                      • Resistance tolerance is ±20%, power rating at 70°C is 0.25watt per inch, derated to 0watts at 125°C
                      • Output smoothness is 0.1%, insulation resistance at 500VDC is 1000Megohms
                      • Infinite resolution, dielectric strength is 500VRMS
                      • Temperature range from -55° to +125°C
                      • Mechanical travel is elect travel + 0.1in. minimum
                      • Actuation force is 2oz maximum, repeatability is within 0.0005inch
                      • Life is 10 x 10^6cycles
                      • 12ohm resistance, 0.08±% linearity
                      • 305mm electrical travel

                      Technical Specifications

                      Enclosure Design

                      -

                      Supply Voltage DC Max

                      -

                      Sensor Housing

                      Cylindrical

                      No. of Pins

                      -

                      Output Current

                      -

                      Life Expectancy (Cycles)

                      -

                      Housing Material

                      Plastic

                      Operating Temperature Max

                      -

                      SVHC

                      To Be Advised

                      Supply Voltage DC Min

                      -

                      Input Voltage

                      -

                      Operating Wiper Current (max)

                      -

                      Potentiometer Resistance

                      12kohm

                      Operating Magnetic Force Min

                      -

                      Linearity

                      0.08%

                      Operating Temperature Min

                      -

                      Product Range

                      600 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.