Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9416/055-8230/155-T2-020
Newark Part No.75AJ3564
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.260 |
| 10+ | $173.920 |
| 25+ | $167.640 |
| 50+ | $160.790 |
| 100+ | $148.430 |
| 250+ | $131.350 |
Price for:Each
Minimum: 1
Multiple: 1
$200.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9416/055-8230/155-T2-020
Newark Part No.75AJ3564
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions10 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
10 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate