Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoMHM5-DPC1B-1213-S060-H3P
Newark Part No.73AJ8531
Product RangeMHM5 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,908.030 |
| 5+ | $1,874.940 |
| 10+ | $1,826.320 |
| 25+ | $1,783.160 |
| 50+ | $1,568.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,908.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoMHM5-DPC1B-1213-S060-H3P
Newark Part No.73AJ8531
Product RangeMHM5 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution8192PPR
No. of Detents-
OrientationHorizontal
Push SwitchWith Push Switch
Encoder OutputBinary Code
Encoder MountingChassis Mount
Product RangeMHM5 Series
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length-
Shaft Diameter6mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP64, IP65
IP RatingIP64, IP65
TerminationCable
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8192PPR
Orientation
Horizontal
Encoder Output
Binary Code
Product Range
MHM5 Series
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
IP Rating
IP64, IP65
Termination
Cable
Encoder Type
Absolute
No. of Detents
-
Push Switch
With Push Switch
Encoder Mounting
Chassis Mount
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
IP Rating
IP64, IP65
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate