Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No10LPCV24110
Newark Part No.37M9916
Product RangeLPCV Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $839.160 |
Price for:Each
Minimum: 5
Multiple: 1
$4,195.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No10LPCV24110
Newark Part No.37M9916
Product RangeLPCV Series
Technical Datasheet
Contact Configuration-
Load Current110A
Operating Voltage Max300VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect / Screw
Switching ModeProportional Output
Operating Voltage Min20VAC
Control Voltage Min0VDC
Control Voltage Max10VDC
Product RangeLPCV Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
300VAC
Relay Terminals
Quick Connect / Screw
Operating Voltage Min
20VAC
Control Voltage Max
10VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
110A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
0VDC
Product Range
LPCV Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate